PKA70B1/4
Ribbed Knob - 0.250" (6.35mm) Shaft - 0.740" (18.80mm), 0.980" (24.90mm) Skirt Diameter - 0.750" (19.05mm) Height - Line on Skirt - Plastic - Black. ...
DESCRIPTION
The PKA70B1/4 from TE Connectivity / Alcoswitch Brand is black ribbed knob with line on skirt. This plastic knob has 0.250" (6.35mm) shaft size with 0.740" (18.80mm) diameter, 0.980" (24.90mm) skirt diameter and 0.750" (19.05mm) height. The PKA70B1/4 comes with 6-32 set screw.
Product Highlights:
- Knob
- Ribbed Knob Design
- Indicator Style = Line
- Indicator Location = On Skirt
- With Skirt
Search Keywords: PKA70B14
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PKA70B1/4 RoHS compliant?
Yes, PKA70B1/4 is RoHS compliant.
What is the lead time for PKA70B1/4?
The standard lead time for PKA70B1/4 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,565
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 25
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
