help desk software
JJBV0UG335NOPPRTR by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

JJBV0UG335NOPPRTR

DET SW3.5X2.98X1.95 GW VERT. NO AG RL ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JJBV0UG335NOPPRTR is a compact detector switch from the JJB Series designed for signal switching in electronic devices. This vertical push actuated switch features gull-winged surface mount terminals, ungrounded configuration, and a height of 3.35 mm with a body size of 3.5x2.98 mm. It offers a normally open (NO) circuit with a maximum operating force of 35gf (0.34N), contact resistance of 500mO maximum, and insulation resistance of 100MO minimum. The switch is RoHS compliant, halogen and lead free, with silver-plated contacts and plastic cover. Common applications include notebooks, smartphones, automotive systems, instrumentation, and telecommunications equipment where compact size and sharp detection feeling are required.

Search Keywords: JJBV0UG335NOPPRTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
JJBV0UG335NOPPRTR
Alias/AKA:
2331378-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Actuator Style:
Top

FREQUENTLY ASKED QUESTIONS

Is JJBV0UG335NOPPRTR RoHS compliant?

Yes, JJBV0UG335NOPPRTR is RoHS compliant.

What is the lead time for JJBV0UG335NOPPRTR?

The standard lead time for JJBV0UG335NOPPRTR is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 500

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
500
$0.954
1,000
$0.716
1,500
$0.668
2,000 +
$0.655

Tools/3D Models

Product Guides