help desk software
JJAV0UJ253NONMRTR by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

JJAV0UJ253NONMRTR

SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JJAV0UJ253NONMRTR is a JJA series detector switch designed for signal switching in automotive, instrumentation, telecommunications, and white goods applications. This compact switch features a 3.5×2.8 mm body size with vertical push actuation, J-bend mounting configuration, and a 2.53 mm operating height. It incorporates a normally open (NO) circuit with a metal cover and silver plating, delivering a contact rating of 1 mA at 5 VDC with a maximum contact resistance of 2 O. The switch operates with a maximum force of 50 gF, a travel distance of 1.03 mm, and maintains reliable performance across -10°C to 60°C operating temperature range with an operating life of 100,000 cycles. Its compact size, RoHS compliance, halogen and lead-free construction, and sharp detection feeling make it ideal for space-constrained applications requiring reliable signal detection and switching.

Search Keywords: JJAV0UJ253NONMRTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
JJAV0UJ253NONMRTR
Alias/AKA:
2331374-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Actuator Style:
Top

FREQUENTLY ASKED QUESTIONS

Is JJAV0UJ253NONMRTR RoHS compliant?

Yes, JJAV0UJ253NONMRTR is RoHS compliant.

What is the lead time for JJAV0UJ253NONMRTR?

The standard lead time for JJAV0UJ253NONMRTR is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,989

Ships today, if you order in

You may purchase all in-stock quantity of 1,989

Stock lot only: 1989

MOQ for In Stock Qty: 2000

MOQ for out of Stock Qty: 2000

Multiple: 2000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$0.9772
2,000 +
$0.8884

Tools/3D Models

Product Guides