help desk software
GDH04SA04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

GDH04SA04

Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Box/Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Alcoswitch brand part GDH04SA04 is a DIP switch with OFF-ON functionality. This single-pole, single-throw switch features 4 recessed rockers and is designed for a current rating of 0.025A and voltage rating of 24VDC. The switch has a J-Bend layout with a pitch of 1.27mm and is surface-mount device (SMD) compatible. It is supplied in a box/tube packaging for convenience and protection during transportation and storage.

Search Keywords: GDH04SA04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDH04SA04
Alias/AKA:
1977830-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
BAG
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
J-Lead
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm

FREQUENTLY ASKED QUESTIONS

Is GDH04SA04 RoHS compliant?

Yes, GDH04SA04 is RoHS compliant.

What is the lead time for GDH04SA04?

The standard lead time for GDH04SA04 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,253

Can Ship immediately

MOQ for In Stock Qty: 70

MOQ for out of Stock Qty: 1750

Multiple: 70

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
70
$2.51
560
$2.22
1,050
$2.20
1,750
$2.18
3,500
$2.16
5,250
$2.14
7,000 +
$2.11

Tools/3D Models

Product Guides