DESCRIPTION
ZDK2.5-22
Search Keywords: 1SNK805010R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK805010R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Power Loss:
.8 W
Current Rating (IEC):
24 A
IP Rating:
IP20
Product Depth:
41.5 mm
Short-Time Withstanding Current Rating @ 1s:
300 A
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Number of Levels:
1
Product Height:
89.3 mm
Housing Material:
Polyamide
Gauge Type:
A2 / 2.3 mm Dia.
UL Flammability Rating:
UL 94V-0
Connector Mounting Type:
DIN Rail
Primary Product Color:
Gray
Current Rating (CSA):
22 A
Number of Positions:
4
Number of Circuits:
1
Current Rating (UL):
22 A
Impulse Withstanding Voltage Rating (IEC):
8000 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Length:
89.3 mm
Voltage Rating (CSA):
600 V
Voltage Rating (IEC):
1000 V
Product Weight:
9.55 g, .378 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Wire Stripping Length:
.433 in, 11 mm
Product Spacing:
.205 in, 5.2 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Tool Size:
.138 in, 3.5 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Block Function:
Feed-Through & Pluggable
Dielectric Withstanding Voltage (Max):
2200 V
IN STOCK: 300
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
50
$1.0600
250
$0.9700
500
$0.8548
1,000
$0.8191
2,500
$0.7711
5,000
$0.7354
7,500
$0.7140
10,000
+
$0.6987
English
Chinese
Spanish
