1SNK705331R0000
TE Connectivity / ABB EntrelecZK2.5-S-4P-OR
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ZK2.5-S-4P-OR
Search Keywords: 1SNK705331R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705331R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Impulse Withstanding Voltage Rating (IEC):
6000 V
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Positions:
4
Block Function:
Disconnect
Connector Mounting Type:
DIN Rail
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Product Height:
86.1 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Product Spacing:
.205 in, 5.2 mm
Number of Levels:
1
Product Weight:
11.14 g, .438 oz
IP Rating:
IP20
Current Rating (IEC):
20 A
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Tool Size:
.138 in, 3.5 mm
Primary Product Color:
Orange
Number of Circuits:
1
Voltage Rating (IEC):
630 V
Current Rating (CSA):
14 A
Product Depth:
44.8 mm
Short-Time Withstanding Current Rating @ 1s:
300 A
Wire Stripping Length:
.433 in, 11 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Rated Cross Section:
12 AWG, 2.5 mm²
Housing Material:
Polyamide
Current Rating (UL):
20 A
Gauge Type:
A2 / 2.3 mm Dia.
Voltage Rating (CSA):
300 V
Power Loss:
1.28 W
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Product Length:
1.764 in, 44.8 mm
UL Flammability Rating:
UL 94V-0
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
300 V
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
50
$2.45
100
$2.40
250
$2.34
500
$2.29
1,000
$2.24
2,500
+
$2.17
English
Chinese
Spanish
