1SNK705032R0000
TE Connectivity / ABB EntrelecZK2.5-4P-OR
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ZK2.5-4P-OR
Search Keywords: 1SNK705032R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK705032R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419805050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Gauge Type:
A2 / 2.3 mm Dia.
Short-Time Withstanding Current Rating @ 1s:
300 A
Current Rating (CSA):
20 A
Voltage Rating (CSA):
600 V
Connector Mounting Type:
DIN Rail
Product Height:
80.2 mm
IP Rating:
IP20
Current Rating (UL):
20 A
UL Flammability Rating:
UL 94V-0
Block Configuration:
Feed-Through
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Impulse Withstanding Voltage Rating (IEC):
8000 V
Product Spacing:
.205 in, 5.2 mm
Housing Material:
Polyamide
Number of Levels:
1
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Depth:
40.2 mm
Product Length:
40.2 mm
Current Rating (IEC):
24 A
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Power Loss:
1 W
Product Weight:
9 g
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Dielectric Test Voltage:
2200 V
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Tool Size:
.138 in, 3.5 mm
Rated Cross Section:
12 AWG, 2.5 mm²
Voltage Rating (IEC):
1000 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
11 mm
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Housing Color:
Orange
Number of Positions:
4
Number of Circuits:
1
IN STOCK: 750
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
50
$0.703
250
$0.671
500
$0.657
1,000
$0.643
2,500
$0.625
5,000
$0.611
7,500
$0.603
10,000
+
$0.597
English
Chinese
Spanish
