DESCRIPTION
ZS10-PR
Search Keywords: 1SNK508063R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK508063R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Product Height:
53 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Voltage Rating (IEC):
1000 V
Current Rating (UL):
42 A
Current Rating (CSA):
42 A
UL Flammability Rating:
UL 94V-0
Block Function:
Feed-Through
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Number of Circuits:
1
Housing Material:
Polyamide
Connector Mounting Type:
DIN Rail
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Number of Positions:
2
Voltage Rating (CSA):
600 V
Number of Levels:
1
Primary Product Color:
Purple
IP Rating:
IP20
Product Depth:
47.3 mm
Gauge Type:
A5-B5
Power Loss:
1.8 W
Short-Time Withstanding Current Rating @ 1s:
1200 A
Current Rating (IEC):
57 A
Tool Size:
.157 in, 4 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
20 – 12 AWG, .5 – 4 mm²
Product Length:
1.86 in, 47.3 mm
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 6 AWG, .5 – 10 mm²
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 10 AWG, .5 – 6 mm²
Product Spacing:
.315 in, 8 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Wire Stripping Length:
.472 in, 12 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Weight:
14.1 g, .555 oz
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Dielectric Withstanding Voltage (Max):
2200 V
IN STOCK: 150
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
50
$1.2900
250
$1.1800
500
$1.1300
1,000
$0.9190
2,500
$0.8650
5,000
$0.8252
7,500
$0.8007
10,000
+
$0.7844
English
Chinese
Spanish
