help desk software
1SNK140111R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK140111R0000

TE Connectivity / ABB Entrelec

MC512PA 101-<110 (x10) Horizontal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MC512PA 101-<110 (x10) Horizontal

Search Keywords: 1SNK140111R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK140111R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Number of Digits per Marker - Vertical:
8
Product Depth:
4.8 mm
Marking Product Type:
Marker Card
Primary Product Color:
White
UL Flammability Rating:
UL 94V-2
Number of Cards per Package:
1
Number of Digits per Marker - Horizontal:
3
Product Orientation:
Horizontal
Product Weight:
10 g, .353 oz
Product Length:
.197 in, 5 mm
Pre-Printed Mark Details:
101 -&lt; 110 (x10)
Product Width:
.205 in, 5.2 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Height:
.472 in, 12 mm
Primary Product Material:
Polyamide

IN STOCK: 45

Can Ship immediately

Minimum Order Quantity: 8

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
8
$9.92
25
$8.99
50
$8.59
100
$8.34
250
$7.88
500
$7.67
1,000 +
$7.57

Tools/3D Models

Product Guides