1SNF526131R0000
TE Connectivity / ABB EntrelecCBS95-4P-GR
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CBS95-4P-GR
Search Keywords: 1SNF526131R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNF526131R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
Housing Material:
PA 6
Number of Poles:
1
Current Rating (UL):
155 A, 200 A
Product Height:
2.24 in, 57 mm
Product Width:
1.85 in, 47 mm
Voltage Rating (IEC):
1000 VAC
Contact Current Rating (Max):
200 A
UL Flammability Rating:
UL 94V-2
Product Depth:
3.66 in, 93 mm
Number of Positions:
4
Connector Mounting Type:
DIN Rail
Current Rating (IEC):
232 A
IN STOCK: 61
Can Ship immediately
MOQ for out of Stock Qty: 45
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$54.75
10
$34.40
25
$34.07
45
$33.98
90
$33.90
135
$31.48
180
+
$27.40
English
Chinese
Spanish
