1SNA235637R0000
TE Connectivity / ABB EntrelecRCS510
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RCS510
Search Keywords: 1SNA235637R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA235637R0000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
FR
Supplier Standard Pack:
12
Package Type:
Carton
UL Flammability Rating:
UL 94V-0
Pre-Printed Mark Details:
Blank
Primary Product Color:
White
Marking Product Type:
Marker Card
Operating Temperature Range:
-30 – 120 °C, -58 – 248 °F
IN STOCK: 0
Minimum Order Quantity: 12
Multiple: 12
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
12
$7.86
36
$7.61
60
$7.27
108
$7.06
252
$6.67
504
$6.66
1,008
$6.50
2,508
+
$6.25
English
Chinese
Spanish
