1SNA235521R0000
TE Connectivity / ABB EntrelecPM127
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PM127
Search Keywords: 1SNA235521R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA235521R0000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
FR
Supplier Standard Pack:
500
Package Type:
Carton
Marking Product Type:
Marker Card
Pre-Printed Mark Details:
Blank
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-15 – 70 °C, 5 – 158 °F
Primary Product Color:
Clear
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 500
Multiple: 500
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
500
$0.0540
5,000
$0.0426
10,000
$0.0407
25,000
$0.0401
50,000
$0.0385
100,000
$0.0370
150,000
$0.0369
250,000
+
$0.0368
English
Chinese
Spanish
