help desk software
1SNA168700R2200 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA168700R2200

TE Connectivity / ABB Entrelec

The ZS4-R2 is a screw-clamp, feed-through terminal block with a profile aligned with ZS4-SF fuse blocks for use in marshalling cabinets. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SNA168700R2200 (ZS4-R2) is a screw-clamp feed-through terminal block designed to simplify circuit distribution in marshalling cabinets. It features a 6 mm spacing and a profile that aligns with ZS4-SF fuse terminal blocks, allowing for streamlined panel layouts. This block accepts conductors from 0.2 mm² to 4 mm² (24-12 AWG) and is rated for 1000V IEC and 600V UL. The proven screw clamp technology ensures a secure and reliable connection, while the asymmetrical design prevents mounting errors. Its compatibility with common SNK series accessories makes it a versatile and efficient choice for high-density wiring applications.

Search Keywords: 1SNA168700R2200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA168700R2200
Alias/AKA:
016870022
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting & Retention Accessory Type:
Module Block/Mounting Rail Assembly
Product Length:
.59 in, 15 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F

IN STOCK: 142

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$21.50
25
$15.87
50
$15.48
100
$14.99
250
$14.96
500
$14.92
1,000 +
$14.88

Tools/3D Models