help desk software
1SNA168204R1500 by te connectivity / abb entrelec

1SNA168204R1500

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES ACCESSORIES ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 016820415 is a PR4 type symmetrical mounting rail designed as a robust accessory for terminal block assemblies. Constructed from zinc-plated and passivated steel, its rigidity is maximized by a 2.3 mm thickness and a solid, non-slotted design compliant with IEC60715. This TH 35-15 rail provides a strong support solution capable of handling any electrical device. It is particularly recommended for SNK ground terminal blocks up to 35 mm² (2 AWG) and helps ensure the security and performance of the installation.

Search Keywords: 1SNA168204R1500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA168204R1500
Alias/AKA:
016820415
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 8

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
8
$16.28
10
$15.82
25
$15.21
50
$14.74
100
$14.28
250
$13.67
500 +
$13.20

Tools/3D Models

Product Guides