help desk software
1SNA115686R1300 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNA115686R1300

TE Connectivity / ABB Entrelec

Modular Terminal Block - Disconnect Block Function - 2 Position - 20A - 400V - Product Spacing .235in (6 mm) - Screw Terminal - Signal Circuit - Gray. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY/ABB ENTRELEC part 1SNA115686R1300 is a high-quality modular terminal block with a disconnect block function. It is designed for use in signal circuit applications and features a 2-position configuration. With a maximum current rating of 20A and a maximum voltage rating of 400V, it is suitable for a wide range of electrical setups. The terminal block has a product spacing of 0.235 inches (6 mm), allowing for easy and organized installation. With screw terminal connections, it ensures a secure and reliable connection. The terminal block is finished in a stylish gray color, making it easy to identify and integrate into your electrical system.

Search Keywords: 1SNA115686R1300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115686R1300
Alias/AKA:
011568613
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 850

Can Ship immediately

Manufacturer Stock: 1,621   can ship 6/19/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks can ship 8/31/26  

Price (USD)

Qty
Unit Price
50
$4.43
100
$4.32
250
$4.18
500
$4.01
1,000
$3.96
2,500
$3.95
5,000 +
$3.94

Tools/3D Models

Product Guides