help desk software
1SET511245R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SET511245R0000

TE Connectivity / ABB Entrelec

Pre-Printed Markers - Snap-On - STD 03 Marker Size - Yellow - Straight Cut - + Printed Marking - Black - Polyoxymethylene.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1SET511245R0000 are pre-printed markers for cable diameter range from 1.9 to 2.6 mm ( .075 to .102 in ).

Search Keywords: 1SET511245R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET511245R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Bag
Marker Style:
Snap-On

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 1500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.0718
2,700
$0.0602
7,500
$0.0541
25,200
$0.0525
50,100
$0.0511
100,200
$0.0492
150,000
$0.0490
250,200 +
$0.0489