1SET315377R0000
TE Connectivity / ABB EntrelecM12D4-MS-MS-PUR TYPE C GREEN-0.5M
RoHS Compliant
Discontinued
DESCRIPTION
M12D4-MS-MS-PUR TYPE C GREEN-0.5M
Search Keywords: 1SET315377R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET315377R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
48
Number of Strands:
19
Connector Type (End A):
M12 Plug
Wire Size:
22 AWG
Packaging Quantity:
5
Number of Positions:
4
Outside Cable Diameter:
6.65 mm
Cable Assembly Length:
.5 m
IP Rating:
IP67
Cable Assembly Type:
M12 Pigtail
M8/M12 Application Type:
Industrial Ethernet
Contact Current Rating (Max):
4 A
Wire Color (Base):
Yellow-Orange-White-Blue
Jacket Material:
PUR
Conductor Material:
Tinned Copper
Packaging Method:
Bag
Housing Material:
PA66+25GF
Cable Color:
Green
Shielded:
Yes
Connector Color (End A):
Black
Operating Voltage:
250 VAC, 250 VDC
Industrial Protocols:
PROFINET
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 96
Can Ship immediately
Minimum Order Quantity: 3
Price (USD)
Qty
Unit Price
3
$74.88
5
$73.76
12
$72.65
24
$44.71
36
$35.39
48
+
$34.69
English
Chinese
Spanish
