1SET315341R0000
TE Connectivity / ABB EntrelecM12D4-MR-PUR TYPE C GREEN-1.0M
RoHS Compliant
Discontinued
DESCRIPTION
M12D4-MR-PUR TYPE C GREEN-1.0M
Search Keywords: 1SET315341R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET315341R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Contact Current Rating (Max):
4 A
Cable Assembly Length:
1 m
Housing Material:
PA66+25GF
Operating Voltage:
250 VAC, 250 VDC
Cable Color:
Green
Conductor Material:
Tinned Copper
Number of Strands:
19
Wire Size:
22 AWG
Industrial Protocols:
PROFINET
IP Rating:
IP67
Jacket Material:
PUR
Packaging Method:
Bag
Connector Color (End A):
Black
M8/M12 Application Type:
Industrial Ethernet
Shielded:
Yes
Number of Positions:
4
Wire Color (Base):
Yellow-Orange-White-Blue
Connector Type (End A):
M12 Plug
Packaging Quantity:
5
Cable Assembly Type:
M12 Pigtail
Outside Cable Diameter:
6.65 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$43.11
6
$42.46
12
$31.85
18
$29.72
24
+
$29.13
English
Chinese
Spanish
