1SET315279R0000
TE Connectivity / ABB EntrelecM12B2-MR-FS-PUR TORSION-1.0M
RoHS Compliant
Discontinued
DESCRIPTION
M12B2-MR-FS-PUR TORSION-1.0M
Search Keywords: 1SET315279R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET315279R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Cable Assembly Length:
1 m
M8/M12 Application Type:
Industrial Fieldbus
IP Rating:
IP67
Jacket Material:
PUR
Industrial Protocols:
Profibus
Cable Assembly Type:
M12
Connector Type (End A):
M12 Plug
Housing Material:
PA66+25GF
Connector Color (End A):
Black
Connector Type (End B):
M12 Socket
Outside Cable Diameter:
8 mm
Operating Voltage:
250 VAC, 250 VDC
Shielded:
Yes
Packaging Method:
Bag
Connector Color (End B):
Black
Packaging Quantity:
5
Number of Positions:
2
Contact Current Rating (Max):
4 A
Conductor Material:
Copper Alloy
Wire Size:
22 AWG
Cable Color:
Violet
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Minimum Order Quantity: 3
Price (USD)
Qty
Unit Price
3
$62.08
6
$61.15
12
$45.86
18
$42.80
24
+
$41.95
English
Chinese
Spanish
