DESCRIPTION
M12-MF-4CON-PG9-0.2LAU
Search Keywords: 1SET311053R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET311053R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
O-Ring Material:
Silicone
Prewired:
Yes
Number of Power Positions:
0
Circular Connector Shell Size:
18
Shell Base Material:
Copper Alloy
Assembly Type:
Electrical Connector
Reverse Gender:
Yes
IP Water Sealing Level:
IP67
Shell Type:
Metal
Product Type:
Connector Assembly
Operating Voltage:
250 VAC
Number of Signal Positions:
4
Circular Connector Type:
Plug
Shielded:
No
Environmental Protection Type:
Sealed
Keying:
A
Circular Connector Contact Type:
Pin
Circuit Application:
Signal
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Contacts Preloaded:
Yes
Factory Installed Backshell:
No
Shell Plating Material:
Nickel
Contact Current Rating (Max):
4 A
Keying & Polarized Position Locations:
A
Connector & Contact Terminates To:
Wire & Cable
Number of Positions:
4
Wire Size:
22 – 20 AWG, .34 – .5 mm²
Packaging Quantity:
1
Peripheral Seal Material:
Silicone
Circular Connector Insulation Material Type:
Polyamide
Connector System:
Wire-to-Panel
Polarization Code:
A
Field Serviceable:
No
Sealable:
Yes
Accessory Color:
Black
Mating Alignment Type:
Keyed
UL Flammability Rating:
UL 94HB
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty: 15
MOQ for out of Stock Qty: 15
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
15
$13.80
25
$13.76
50
$10.32
75
$9.64
100
+
$9.44
English
Chinese
Spanish
