DESCRIPTION
M12D-FS-4CON-PG7-SHU
Search Keywords: 1SET310293R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310293R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Accessory Color:
Black
Polarization Code:
D
Environmental Protection Type:
Elastomer Sealed
Field Serviceable:
Yes
Connector System:
Wire-to-Wire
Number of Positions:
4
O-Ring Material:
Silicone
Durability Rating:
100 Cycles
Reverse Gender:
No
Number of Signal Positions:
4
Connector & Contact Terminates To:
Wire & Cable
Circular Connector Shell Size:
20
Mating Alignment Type:
Keyed
Shell Base Material:
Copper Alloy
Shell Type:
Metal
Circular Connector Insulation Material Type:
Polyamide 66 GF25
Factory Installed Backshell:
With
UL Flammability Rating:
UL 94HB
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Peripheral Seal Material:
Silicone
Circular Connector Contact Type:
Socket
Keying:
D
Prewired:
No
Mating Alignment:
With
IP Water Sealing Level:
IP67
Contacts Preloaded:
Yes
Contact Current Rating (Max):
4 A
Mating Retention Type:
Threaded Coupling
Voltage:
250 Vrms
Number of Power Positions:
0
Assembly Type:
Electrical Connector
IP Dust Sealing Level:
6
Keying & Polarized Position Locations:
D
Circular Connector Type:
Receptacle
Sealable:
Yes
Shielded:
Yes
Circuit Application:
Signal
Product Type:
Connector Assembly
Position Locations Omitted:
0
Wire Size:
18 – 24 AWG, .82 – .2 mm²
Operating Voltage:
250 VAC, 250 VDC
Shell Plating Material:
Nickel
Environmental Protection:
IP67
IN STOCK: 80
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
10
$16.04
25
$16.00
50
$12.00
75
$11.20
100
+
$10.98
English
Chinese
Spanish
