DESCRIPTION
M8-FR-4CON-PG7-MU
Search Keywords: 1SET310010R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET310010R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Shell Type:
Plastic
Durability Rating:
100 Cycles
Shielded:
No
Mating Retention Type:
Threaded Coupling
Prewired:
No
Polarization Code:
A
Keying:
A
Field Serviceable:
Yes
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Number of Positions:
4
IP Water Sealing Level:
IP67
Connector & Contact Terminates To:
Wire & Cable
Reverse Gender:
No
UL Flammability Rating:
UL 94HB
IP Dust Sealing Level:
6
Factory Installed Backshell:
With
Connector System:
Wire-to-Wire
Sealable:
Yes
Circular Connector Type:
Receptacle
Contacts Preloaded:
Yes
Operating Voltage:
30 VAC, 30 VDC
Accessory Color:
Black
Environmental Protection Type:
Elastomer Sealed
Wire Size:
24 – 26 AWG, .25 – .14 mm²
Contact Current Rating (Max):
3 A
Circular Connector Insulation Material Type:
Polyamide 66 GF25
Assembly Type:
Electrical Connector
Circuit Application:
Signal
Shell Base Material:
PBT
Number of Signal Positions:
4
Mating Alignment Type:
Keyed
Mating Alignment:
With
O-Ring Material:
Silicone
Circular Connector Shell Size:
12
Peripheral Seal Material:
Silicone
Circular Connector Contact Type:
Socket
Number of Power Positions:
0
Environmental Protection:
IP67
Product Type:
Connector Assembly
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
10
$17.70
25
$17.65
50
$13.24
75
$12.36
100
+
$12.11
English
Chinese
Spanish
