help desk software
011849923 by te connectivity / abb entrelec
Image is representational - see mfr. specs

011849923

TE Connectivity / ABB Entrelec

Terminal Block End Section, Polyamide, Gray, 1mm Spacing, FEM6D, SNA Series ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec 1SNA118499R2300 is a terminal block end section designed for use in industrial applications. It is made from high-quality polyamide material, which ensures durability and excellent electrical insulation properties. The end section features a gray color, making it visually appealing and easy to identify. With a spacing of 1mm, it is compatible with a wide range of terminal blocks. The FEM6D model ensures a secure and reliable connection, while the SNA series is known for its reliable performance and long lifespan. Overall, the 1SNA118499R2300 end section is a high-quality and versatile solution for your terminal block needs.

Search Keywords: 011849923

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
011849923
Alias/AKA:
1SNA118499R2300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MA
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box

IN STOCK: 2,084

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
20
$2.07
260
$1.40
500
$1.25
1,000
$1.17
2,500
$1.09
5,000
$1.08
7,500
$1.07
10,000 +
$1.06

Tools/3D Models

Product Guides