CKCL44C0G1H101K085AA by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

CKCL44C0G1H101K085AA

Cap Ceramic Array 100pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Cap Ceramic Array 100pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R

Search Keywords: CKCL44C0G1H101K085AA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
CKCL44C0G1H101K085AA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dielectric:
C0G
Construction:
Flat
Material:
Ceramic
Capacitance Value:
100 pF
Family:
CKCL44
Failure Rate:
N/R
Lead Diameter:
N/R
Dimension:
2 x 1.25 x 0.85 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CKCL44C0G1H101K085AA discontinued?

Yes, CKCL44C0G1H101K085AA from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces CKCL44C0G1H101K085AA?

The recommended replacement for CKCL44C0G1H101K085AA is CKCL44C0G1H101K from TDK Corporation, available from Master Electronics.

Is CKCL44C0G1H101K085AA RoHS compliant?

Yes, CKCL44C0G1H101K085AA is RoHS compliant.

What is the lead time for CKCL44C0G1H101K085AA?

The standard lead time for CKCL44C0G1H101K085AA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides