help desk software
C3225X5R1C106KT000E by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

C3225X5R1C106KT000E

Cap Ceramic 10uF 16V X5R 10% SMD 1210 85°C T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cap Ceramic 10uF 16V X5R 10% SMD 1210 85°C T/R

Search Keywords: C3225X5R1C106KT000E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
C3225X5R1C106KT000E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
10 uF
Voltage:
16 VDC
Package/Case:
1210
Tolerance:
10 %
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is C3225X5R1C106KT000E discontinued?

Yes, C3225X5R1C106KT000E from Tdk Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces C3225X5R1C106KT000E?

The recommended replacement for C3225X5R1C106KT000E is C3225X5R1C106K from TDK Corporation, available from Master Electronics.

Is C3225X5R1C106KT000E RoHS compliant?

Yes, C3225X5R1C106KT000E is RoHS compliant.

What is the lead time for C3225X5R1C106KT000E?

The standard lead time for C3225X5R1C106KT000E is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides