MSASL168BB5106MTNB33
MSAS Series 0603 10 uF ±20 % 10 V X5R Surface Mount Multilayer Ceramic Capacitor ...
DESCRIPTION
The TAIYO YUDEN MSASL168BB5106MTNB33 is a cutting-edge multilayer ceramic capacitor designed to meet the demands of modern electronic applications. Known for its exceptional reliability and performance, this capacitor offers a capacitance of 10 µF, a voltage rating of 35V, and an EIA 1608 (0603) package size, making it ideal for compact circuits and densely populated boards. Its low ESR (Equivalent Series Resistance) ensures efficient energy transfer and stability across various frequencies, enhancing the overall performance of your electronic devices. Furthermore, TAIYO YUDEN's advanced material technology and rigorous quality control guarantee excellent temperature and voltage characteristics, making it suitable for a wide range of applications, from consumer electronics to industrial equipment. Whether you're designing for automotive, telecommunications, or consumer electronics, the MSASL168BB5106MTNB33 is a reliable choice that combines advanced performance with compact size.
Search Keywords: MSASL168BB5106MTNB33
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces MSASL168BB5106MTNB33?
The recommended replacement for MSASL168BB5106MTNB33 is LMK107BBJ106MALT from Taiyo Yuden, available from Master Electronics.
Is MSASL168BB5106MTNB33 RoHS compliant?
Yes, MSASL168BB5106MTNB33 is RoHS compliant.
What is the lead time for MSASL168BB5106MTNB33?
The standard lead time for MSASL168BB5106MTNB33 is approximately 11 days. In-stock quantities ship from Master Electronics.
IN STOCK: 164,000
Can Ship immediately
Minimum Order Quantity: 4000
Multiple: 4000
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
