help desk software
Possible Replacement
LMK107BBJ106KALT
LMK107BBJ106KALT
In Stock: 154,209
Minimum Order: 4,000
VIEW PRODUCT
LMK212ABJ106KG-T by taiyo yuden
Image is representational - see mfr. specs

LMK212ABJ106KG-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel

Search Keywords: LMK212ABJ106KGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212ABJ106KG-T
Alias/AKA:
CELMK212ABJ106KG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL
Capacitance Value:
10 uF
Voltage:
10 VDC
Package/Case:
0805
Tolerance:
10 %
  Possible Replacement options available.  See Alternatives

IN STOCK: 174,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0134
9,000
$0.0132
27,000
$0.0129
51,000
$0.0128
102,000
$0.0126
150,000
$0.0126
252,000
$0.0125
501,000 +
$0.0123

Tools/3D Models

Product Guides