help desk software
FSSCSR1T1G88M2AS-AJ by taiyo yuden
Image is representational - see mfr. specs

FSSCSR1T1G88M2AS-AJ

Taiyo Yuden

SAW Single Filter - 1.88 GHz - Band 25 - 1.8(dB) Insertion Loss - 23(dB) Attenuation - 5-SMD, No Lead Package - Surface Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The FSSCSR1T1G88M2AS-AJ from Taiyo Yuden is surface mount SAW single filter with 1.88 GHz frequency, band 25, 1.8(dB) insertion loss and 23(dB) attenuation. This SAW duplexer comes in 5-SMD, no lead package with dimensions: 1.1 mm × 0.9 mm × 0.5 mm. Operating temperature range is from -30 to +85°C.

Search Keywords: FSSCSR1T1G88M2ASAJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FSSCSR1T1G88M2AS-AJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600080
COO:
JP
ECCN:
5A991g
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000

IN STOCK: 3,550

Can Ship immediately

Buy all 3,550 in-stock or the regular minimum order quantity of 5000

Stock lot only: 3550

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.2576
5,000
$0.2342
10,000
$0.2225
20,000
$0.2114
40,000 +
$0.2008

Tools/3D Models