RP250GWT
Superior ElectricConn Binding Post PIN 1 POS ST Panel Mount 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port
Search Keywords: RP250GWT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RP250GWT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
250 A
Operating Temperature:
N/A
Dimension:
104.7 x 50.8 mm
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 2 Weeks
Qty
Unit Price
3
$318.00
5
$234.83
8
$174.29
10
+
$170.80
English
Chinese
Spanish
