SP109WR-1123HST.GN
SunonAC Fan Axial Sleeve Bearing 115V 85CFM/100CFM 41dB/47dB 119.5 X 119.5 X 38.5mm High Speed
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
AC Fan Axial Sleeve Bearing 115V 85CFM/100CFM 41dB/47dB 119.5 X 119.5 X 38.5mm High Speed
Search Keywords: SP109WR1123HSTGN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SP109WR-1123HST.GN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
22,20 W
Maximum Airflow:
85,100 CFM
Noise Level:
41,47 dB
Special Features:
High Speed
Termination:
Terminal
Housing Material:
N/A
Operating Temperature:
N/A
IN STOCK: 25
Can Ship immediately
MOQ for out of Stock Qty: 50
Factory Lead-Time 26 Weeks
Price (USD)
Qty
Unit Price
1
$36.46
10
$25.48
25
$23.31
50
$22.81
100
$22.33
150
$22.22
200
+
$22.11
English
Chinese
Spanish
