help desk software
SW-616 by stancor

SW-616

Stancor

Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Printed Circuit Transformer "Side-Winder", Single Input Voltage 115 50/60 Hz, Individual Output Voltage 8, Individual Output mA 1250, Series Output Voltage 16 C.T., Series Output mA 1250, Parallel Output Voltage 8, Parallel Output mA 2500, VA 20

Search Keywords: SW616

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
SW-616
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
16,8 V
Secondary Side Current:
1250,2500 mA
Power Rating:
20 VA
Mounting:
Through Hole
Dimension:
57.15 x 47.75 x 36.58 mm

IN STOCK: 15

Can Ship immediately

Manufacturer Stock: 134   can ship 6/22/26

Factory Lead-Time 9 Weeks can ship 8/12/26  

Price (USD)

Qty
Unit Price
1
$30.46
5
$28.71
10
$28.28
25
$27.85
50
$27.11
100
$26.71
250 +
$26.31

Tools/3D Models

Product Guides