help desk software
STC-170B1 by stancor

STC-170B1

Stancor

Bi Metal Snap Action - Close on Rise - Temperature Range 165 F to 175 F. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The STANCOR STC-170B1 is a highly reliable and efficient bi-metal snap action temperature control device. Designed with precision engineering, this part is suitable for a wide range of applications. It has a short description as a Close on Rise device, meaning that it activates when the temperature rises between 165°F to 175°F.The bi-metal snap action technology ensures quick and accurate response to temperature changes, allowing for precise temperature control and regulation. With its high-quality construction and adherence to strict industry standards, the STC-170B1 guarantees the utmost durability and longevity.This part is ideal for use in diverse industries, ranging from HVAC systems, industrial equipment, appliances, and various electronic devices. Its compact size and user-friendly design make it easy to install and integrate into existing systems. Additionally, it offers excellent electrical and thermal insulation properties to ensure optimal performance and safety.Choose the STANCOR STC-170B1 for a dependable and efficient bi-metal snap action temperature control solution that will deliver consistent, precise temperature regulation in a wide range of applications.

Search Keywords: STC170B1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STC-170B1
RoHS:
Yes
HTS:
8504314035
COO:
NA
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 115

Can Ship immediately

Minimum Order: 5

Factory Lead-Time 9 Weeks

Qty
Unit Price
5
$11.40
25
$10.33
50
$9.87
100
$9.11
250
$8.17
500
$7.56
1,000 +
$7.45

Tools/3D Models

Product Guides