help desk software
SEN-11769 by sparkfun electronics
Image is representational - see mfr. specs

SEN-11769

SparkFun Electronics

RedBot Sensor - Line Follower ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Line Follower sensor is an add-on for your RedBot that gives your robot the ability to detect lines or nearby objects. The sensor works by detecting reflected light coming from its own infrared LED. By measuring the amount of reflected infrared light, it can detect transitions from light to dark (lines) or even objects directly in front of it. The sensor has a 3-pin header which connects directly to the RedBot Mainboard via female to female jumper wires. Use the included RedBot library to detect lines or objects. A mounting hole lets you easily connect one or more of these to the front or back of your robot chassis. Check out the entire RedBot family of products! **Features:** * 5VDC operating voltage * Mounting hole * 25mA supply current * Optimal sensing distance: 0.125\" (3mm) * 0.32 x 1.18 \" (8.22 x 30.14 mm) **Documents:** * [Schematic](http://cdn.sparkfun.com/datasheets/Sensors/Infrared/RedBot_Line_Sensor.pdf) * [Eagle Files](http://cdn.sparkfun.com/datasheets/Sensors/Infrared/RedBot_Line_Sensor.zip) * [Datasheet](http://cdn.sparkfun.com/datasheets/Sensors/Proximity/QRE1113.pdf) (QRE1113GR) * [Quickstart Guide](https://learn.sparkfun.com/tutorials/getting-started-with-the-redbot) * [RedBot Experiment Guide](https://learn.sparkfun.com/tutorials/sparkfun-inventors-kit-for-redbot) * [RedBot Assembly Guide Rev 02](https://learn.sparkfun.com/tutorials/redbot-assembly-guide-rev-02/redbot-sensor---line-followers) * [RedBot Arduino Library](https://github.com/sparkfun/SparkFun_RedBot_Arduino_Library) * [GitHub](https://github.com/sparkfun/RedBot_Line_Sensor) * [Product Video](https://sparkfun.com/videos#all/tFAOAJPDeoE/543) **Videos**

Search Keywords: SEN11769

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
SEN-11769
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8473301180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
250
$4.29
500
$4.05
1,000
$3.95
2,500
$3.84
5,000 +
$3.79

Tools/3D Models