PRT-10288
SparkFun ElectronicsDC Barrel Jack Adapter - Female ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
This adapter allows you to connect a barrel jack connector to bare wires. One end has screw terminals and the other has a 5.5x2.1mm, center-positive female barrel jack. If you have a power supply with a barrel jack and want to plug it into a breadboard, this might be the simple solution. Please be aware that the max current for this adapter is 10A.
Search Keywords: PRT10288
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
PRT-10288
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
