help desk software
GB40S18P01 by sl power / advanced energy
Image is representational - see mfr. specs

GB40S18P01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 18V 40A 2.22W 7-Pin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GB40S18P01 is a 40W single output open frame and PCB-mount power supply designed for medical and industrial applications. It delivers 18.0V at 2.22A with universal input of 100-240VAC, ±10%, 47-63Hz, and features a compact 2.0" x 4.0" x 0.97" package with convection cooling. The unit provides ±1% line regulation and ±5% load regulation with 120mV pk-pk ripple and noise, along with comprehensive protection including overtemperature, overload, short circuit, and overvoltage protection in hiccup mode. It meets stringent safety standards including EN/IEC/UL62368-1 for industrial applications and EN/IEC/UL60601-1 3rd edition for medical use, with >1,000,000 hours MTBF and >8 year E-cap life. This power supply is ideal for medical devices, test and measurement equipment, and heavy industrial applications requiring reliable, certified power conversion.

Search Keywords: GB40S18P01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GB40S18P01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 179

Can Ship immediately

MOQ for In Stock Qty: 4

MOQ for out of Stock Qty: 4

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
4
$53.94
5
$53.80
10
$53.67
25
$53.53
50
$32.94
75
$26.08
100 +
$25.56

Tools/3D Models

Product Guides