help desk software
LSE240D12R by sensata / crydom

LSE240D12R

Sensata / Crydom

SIP Solid State Relay - Control Voltage 20-28 VDC - Operating Voltage 24-280 VAC - Load Current 12 A - PCB Mount ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LSE240D12 is a SSR LS Series with SCR output for heavy industrial loads. Input control voltage range is 20-28 VDC. Typical input current is 15 mADC. Output operating voltage is 24-280 VAC and max load current is 12 A. Switching type: instantaneous turn-on. I/O dielectric strenght is 2500 Vrms.

Search Keywords: LSE240D12R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
LSE240D12R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
12(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
28 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
35.5 x 13.1 x 22.7 mm

IN STOCK: 0

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$42.12
5
$37.58
20
$36.46
40
$34.90
60
$33.47
100
$32.96
260 +
$32.14
Please Note: Tariffs may apply for U.S. shipments