help desk software
EL240A30-05 by sensata / crydom
Image is representational - see mfr. specs

EL240A30-05

Sensata / Crydom

Solid State Relay - 4-8 VDC Control Voltage Range - 30 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount.

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EL240A30-05 is solid state relay with dimensions: 1.44" (36.6mm) x 0.56" (14.3mm) x 0.83" (21.1mm).

Search Keywords: EL240A3005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
EL240A30-05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
8 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
21.1 x 36.6 x 14.3 mm

IN STOCK: 60

Ships today, if you order in

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$49.14
5
$43.85
10
$42.54
30
$40.71
50
$39.04
100
$38.00
250 +
$37.43