UPL1-1-61F-502
Circuit Breaker Magnetic 1Pole 5A
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Circuit Breaker Magnetic 1Pole 5A
Search Keywords: UPL1161F502
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPL1-1-61F-502
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is UPL1-1-61F-502 discontinued?
Yes, UPL1-1-61F-502 from Sensata / Airpax is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UPL1-1-61F-502 RoHS compliant?
Yes, UPL1-1-61F-502 is RoHS compliant.
What is the lead time for UPL1-1-61F-502?
The standard lead time for UPL1-1-61F-502 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$156.00
5
$31.51
10
$20.81
25
$20.13
50
$18.61
100
$17.64
250
$14.60
500
+
$14.12
English
中文 / 汉语
Deutsch
Español
Nederlands
