UPL11-1-52-502 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

UPL11-1-52-502

Circuit Breaker Magnetic 2Pole 5A 65VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

UPL11-1-52-502 is a two-pole hydraulic magnetic circuit protector designed for DC long-delay applications with a nominal amperage rating of 5.0 amperes. This device provides reliable power switching and circuit protection by opening contacts and returning the handle to the OFF position upon overload, ensuring trip-free operation even when the handle is held in the ON position. The protector features a DC long-delay characteristic (code 52) that allows controlled response to transient overcurrents while protecting against sustained faults. With a contact resistance of 0.059 ohms and impedance of 0.068 ohms at 5.0 amperes, the UPL11-1-52-502 is suitable for industrial control systems, motor protection circuits, and power distribution applications where reliable overload protection and manual switching are required.

Search Keywords: UPL11152502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPL11-1-52-502
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Magnetic
Voltage Rating:
65 VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is UPL11-1-52-502 discontinued?

Yes, UPL11-1-52-502 from Sensata / Airpax is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is UPL11-1-52-502 RoHS compliant?

Yes, UPL11-1-52-502 is RoHS compliant.

What is the lead time for UPL11-1-52-502?

The standard lead time for UPL11-1-52-502 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$114.24
5
$82.06
10
$54.28
15
$53.47
25
$50.80
50 +
$46.95

Tools/3D Models

Product Guides