help desk software
R11-61-2.50A-B01CH-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

R11-61-2.50A-B01CH-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The R11-61-2.50A-B01CH-V is a single-pole SNAPAK® series hydraulic-magnetic circuit protector featuring a paddle handle actuator and 2.50A rated current capacity. This device combines the functions of a power switch, fuse, and fuse holder into a single integrated package, reducing assembly requirements and inventory complexity. The unit is designed for fast 50/60 Hz operation with toggle actuation, offering reliable circuit protection across multiple voltage ratings including 125V and 250V AC/DC applications. The paddle handle is available in six attractive colors (blue, white, red, green, yellow, or black) and is engineered for safe, sure operation with a 15° toggle angle. Common applications include industrial control systems, power distribution panels, and equipment requiring compact, reliable circuit protection with integrated switching capability.

Search Keywords: R1161250AB01CHV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-61-2.50A-B01CH-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
2.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is R11-61-2.50A-B01CH-V RoHS compliant?

Yes, R11-61-2.50A-B01CH-V is RoHS compliant.

What is the lead time for R11-61-2.50A-B01CH-V?

The standard lead time for R11-61-2.50A-B01CH-V is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$31.33
6
$27.64
12
$26.11
27
$25.54
51
$25.48
102
$24.74
252 +
$23.23

Tools/3D Models

Product Guides