help desk software
PR21-2-.500A-XX-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

PR21-2-.500A-XX-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PR21-2-.500A-XX-V is a two-pole push-to-reset hydraulic-magnetic circuit protector from the SNAPAK® series, combining power switching and reliable circuit protection in a single compact package. This device features a 0.500 A rated current capacity and is designed for panel mounting with a recommended center distance of 1.375 inches [34.93 mm] between adjacent breaker openings. The push-to-reset actuator provides manual control with a flush OFF position and ON engagement, while the two-pole configuration allows simultaneous switching of both poles. The unit is constructed with UL and CSA-compliant design standards and includes optional hardware such as panel nuts and screw terminal adapters. Common applications include power distribution, load protection, and circuit isolation in industrial control panels and electrical systems where reliable, accurate protection is required.

Search Keywords: PR212500AXXV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PR21-2-.500A-XX-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
0.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is PR21-2-.500A-XX-V RoHS compliant?

Yes, PR21-2-.500A-XX-V is RoHS compliant.

What is the lead time for PR21-2-.500A-XX-V?

The standard lead time for PR21-2-.500A-XX-V is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3
$54.28
6
$51.26
12
$50.15
27
$48.56
51
$48.44
102
$48.32
252 +
$45.25

Tools/3D Models

Product Guides