M39019/01-240
Sensata / AIRPAXCircuit Breaker Magnetic 1Pole 7.5A 240VAC/50VDC
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Magnetic 1Pole 7.5A 240VAC/50VDC
Search Keywords: M3901901240
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/01-240
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
7.5 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 24
Can Ship immediately
Factory Lead-Time 10 Weeks
Qty
Unit Price
1
$802.82
3
+
$777.59
English
Chinese
Spanish
