LELHK11-1-62-10.0-U-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

LELHK11-1-62-10.0-U-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part LELHK11-1-62-10.0-U-01-V is a reliable and efficient circuit breaker designed for various applications. With its hydraulic magnetic technology, this 2-pole breaker ensures reliable protection and accurate tripping times. It has a current rating of 10A and operates at 250VAC, making it suitable for residential, commercial, and industrial electrical systems. Whether for use in equipment, machinery, appliances, or power distribution panels, this circuit breaker guarantees enhanced safety and performance. Trust the AIRPAX / SENSATA LELHK11-1-62-10.0-U-01-V to provide durable and dependable circuit protection.

Search Keywords: LELHK11162100U01V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK11-1-62-10.0-U-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is LELHK11-1-62-10.0-U-01-V RoHS compliant?

Yes, LELHK11-1-62-10.0-U-01-V is RoHS compliant.

What is the lead time for LELHK11-1-62-10.0-U-01-V?

The standard lead time for LELHK11-1-62-10.0-U-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 397

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$168.24
6
$167.41
12
$167.00
21
$166.58
51
$166.16
102 +
$165.75