help desk software
IULNK1-1-52-80.0 by sensata / airpax
Image is representational - see mfr. specs

IULNK1-1-52-80.0

Sensata / AIRPAX

Magnetic Circuit Breaker (Hydraulic Delay) - Single Pole - 80A - Toggle Actuator - Series Internal Configuration - DC Long Delay - Stud Terminals. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IULNK1-1-52-80.0 is a single-pole hydraulic magnetic circuit protector designed for DC long-delay circuit protection applications. The device features a screw terminal configuration with mounting dimensions of 2.060 inches (52.32 mm) width and 1.940 inches (49.28 mm) height, and includes 2X 6-32 thread mounting inserts at 0.140 inches (3.56 mm) deep. It is supplied with a 10-32 screw terminal, flatwasher, and external tooth lockwasher per terminal. The circuit protector meets MIL-PRF-55629 requirements for salt spray corrosion and moisture resistance, and shall not trip when subjected to shock per MIL-STD-202 Method 213 with 100% rated current applied to delayed units. This device is ideal for reliable circuit protection and accurate circuit control in international equipment applications requiring low-cost power switching.

Search Keywords: IULNK1152800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK1-1-52-80.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 36

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$133.53
6
$130.62
12
$126.50
21
$106.69
51
$82.77
102 +
$62.24

Tools/3D Models

Product Guides