help desk software
IULNK11-1-72-70.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IULNK11-1-72-70.0

Circuit Breaker Hydraulic Magnetic 2Pole 70A 277VAC 80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IULNK11-1-72-70.0 is a hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in industrial equipment. This single-pole unit features a 70.0 ampere current rating with a 72 delay characteristic optimized for DC/60Hz long delay operation, providing accurate circuit control across multiple frequency ranges including 50/60 Hz and 400 Hz applications. The device exhibits a DC resistance of 0.00147 ohms and AC impedance of 0.00133 ohms at 50/60 Hz, ensuring minimal voltage drop during normal operation. With UL 1077 recognition and VDE approval capabilities, this protector is suitable for international applications requiring compliance with various safety standards. Common applications include power distribution systems, motor control circuits, and equipment protection where precise time-delay characteristics and reliable fault detection are essential.

Search Keywords: IULNK11172700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK11-1-72-70.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IULNK11-1-72-70.0 RoHS compliant?

Yes, IULNK11-1-72-70.0 is RoHS compliant.

What is the lead time for IULNK11-1-72-70.0?

The standard lead time for IULNK11-1-72-70.0 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$277.26
3
$269.55
6
$201.40
12
$189.42
21 +
$184.37