IULNK11-1-52-70.0
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 70A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Magnetic 2Pole 70A
Search Keywords: IULNK11152700
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK11-1-52-70.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$227.35
3
$224.27
6
$167.57
12
$158.74
21
+
$156.72
English
Chinese
Spanish
