IULHK111-1-62-70.0-91
Circuit Breaker Magnetic 3Pole 70A
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Circuit Breaker Magnetic 3Pole 70A
Search Keywords: IULHK11116270091
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-62-70.0-91
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is IULHK111-1-62-70.0-91 RoHS compliant?
Yes, IULHK111-1-62-70.0-91 is RoHS compliant.
What is the lead time for IULHK111-1-62-70.0-91?
The standard lead time for IULHK111-1-62-70.0-91 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
