help desk software
IULHK1111-39573-10 by sensata / airpax
Image is representational - see mfr. specs

IULHK1111-39573-10

Sensata / AIRPAX

Circuit Breaker Mag-hydr Lever ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IULHK1111-39573-10 is a four-pole hydraulic magnetic circuit protector from the IAL/CEL/LEL series designed for low-cost power switching, reliable circuit protection, and accurate circuit control in international applications. The unit features a flat rocker handle design that prevents accidental actuation while providing a modern aesthetic interface, with mounting dimensions of 3.015 inches (76.58 mm) maximum width and panel mounting capability for standard 0.062 ± 0.005 inch (1.57 ± 0.13 mm) panel thickness. The four-pole configuration operates with a minimum of two center toggle handles or with a handle per pole, supporting mixing of delays, ratings, and configurations across individual poles, with auxiliary switch options available. This circuit protector is suitable for equipment requiring UL 1077 recognition or VDE 0660 Part 101 compliance, offering interrupting capacities up to 50,000 amperes and supporting current ratings from 0.02 to 100 amperes across multiple voltage and frequency configurations.

Search Keywords: IULHK11113957310

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK1111-39573-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$389.87
3
$377.62
6 +
$297.48

Tools/3D Models

Product Guides