help desk software
IUGNF66-1-51-40.0 by sensata / airpax
Image is representational - see mfr. specs

IUGNF66-1-51-40.0

Sensata / AIRPAX

Magnetic Circuit Breaker Provides Low-Cost Power Switching

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Magnetic Circuit Breaker Provides Low-Cost Power Switching

Search Keywords: IUGNF66151400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGNF66-1-51-40.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 0

On Order: 5   can ship 6/1/26 

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Qty
Unit Price
3
$161.83
6
$119.24
12
$113.74
21
$112.18
51
$68.69
102 +
$61.64
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides