help desk software
IUGN66-1-52-50.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IUGN66-1-52-50.0

Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC

Search Keywords: IUGN66152500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-52-50.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IUGN66-1-52-50.0 RoHS compliant?

Yes, IUGN66-1-52-50.0 is RoHS compliant.

What is the lead time for IUGN66-1-52-50.0?

The standard lead time for IUGN66-1-52-50.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 3

Stock lot only: 2

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$178.013
3
$161.830
6
$119.240
12
$113.740
21
$112.180
51
$68.690
102 +
$61.640

Tools/3D Models

Product Guides